What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1623732-9

Fixed Resistor, Wire Wound, 7W, 6.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623732-9.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP6-1623772-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-2
Fixed Resistor, Metal Film, 2W, 6.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-2
Fixed Resistor, Metal Film, 3W, 6.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT5R60
Fixed Resistor, Metal Oxide Film, 1W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT5R60
Fixed Resistor, Metal Oxide Film, 3W, 5.6ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT6R20
Fixed Resistor, Carbon Film, 0.5W, 6.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.9242V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT5K60
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
OhmiteTUM5J6K8E
Fixed Resistor, Metal Oxide, 5W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6000ohm, 173.2051V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1623732-9 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 6.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole BCHE 7 W 6K2 5%
Bche 7 W 6K2 5% |Cgs Te Connectivity SBCHE66K2J
6.2K¦¸ ¡À5% 7W ¡À200ppm/¡æ 8mm*7mm*38mm
BCHE 7 W 6K2 5% Resistance Value: 6.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 6.2 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE66K2J | Internal Number: 4-1623732-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE66K2J