What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AC07000006201JAC00

Fixed Resistor, Wire Wound, 7W, 6200ohm, 208.3267V, 5% +/-Tol, Through Hole Mount

$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000006201JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-11.13%

CAD Models

Download Vishay AC07000006201JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 6200ohm, 176.0682V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623732-9
Fixed Resistor, Wire Wound, 7W, 6.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
VISHAY AC05000005601JAC00 Through Hole Resistor, 5.6 kohm, Axial Leaded, 5 W,5%, AC Series
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.3909V, 5% +/-Tol, Through Hole Mount
OhmiteTUM5J6K8E
Fixed Resistor, Metal Oxide, 5W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTUM5J5K6E
Fixed Resistor, Metal Oxide, 5W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000006201JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 6200ohm, 208.3267V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 6.2kOhm 100/ +180ppm/C
6.2KΩ ±5% 7W 100ppm/℃~180ppm/℃ Plugins Through hole mounting 26mm(Length)*7.49mm(width)
RESISTOR WIREWOUND, 6.2KOHM, 7W, 5%; Res; RESISTOR WIREWOUND, 6.2KOHM, 7W, 5%; Resistance:6.2kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:208V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric