Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC07000005601JAC00

Fixed Resistor, Wire Wound, 7W, 5600ohm, 197.9899V, 5% +/-Tol, Through Hole Mount

$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000005601JAC00.

Newark

Datasheet12 pages5 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VISHAY AC05000005601JAC00 Through Hole Resistor, 5.6 kohm, Axial Leaded, 5 W,5%, AC Series
OhmiteTUM5J5K6E
Fixed Resistor, Metal Oxide, 5W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT5K60
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT5K60
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 5600ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623746-3
Fixed Resistor, Wire Wound, 3W, 5600ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000005601JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 5600ohm, 197.9899V, 5% +/-Tol, Through Hole Mount
AC Series Ø7.5 x 26 mm 7 W 5.6 kOhm ±5% Axial Cemented Wirewound Resistor
5.6KΩ ±5% 7W 100ppm/℃~180ppm/℃ Plugins wire mounting 26mm(Length)
RESISTOR WIREWOUND, 5.6KOHM, 7W, 5%; Resistance:5.6kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:198V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric