Vishay AC03000004301JAC00

Fixed Resistor, Wire Wound, 3W, 4300ohm, 113.5782V, 5% +/-Tol, Through Hole Mount
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000004301JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

IHS

X-ON

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 3W, 4300ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-1
Fixed Resistor, Metal Film, 3W, 4300ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-1
Fixed Resistor, Metal Film, 3W, 4300ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM3J4K7E
Fixed Resistor, Metal Oxide, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4000ohm, 109.5445V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT4K70
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000004301JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4300ohm, 113.5782V, 5% +/-Tol, Through Hole Mount
AC Series Ø4.8 x 13 mm 3 W 4.3 kOhm ±5 % ±100 ppm/K Cemented Wirewound Resistor
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 4.3kOhms ±100ppm/C
WIREWOUND RESISTOR, 4.3KOHM, 3W, 5%, FULL REEL
4.3K¦¸ ¡À5% 3W ¡À100ppm/¡æ 13mm
RESISTOR WIREWOUND, 4.3KOHM, 3W, 5%; Resistance:4.3kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:114V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric