Vishay AC03000003009JAC00

Fixed Resistor, Wire Wound, 3W, 30ohm, 9.4868V, 5% +/-Tol, Through Hole Mount
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000003009JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-39.08%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 30ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT30R0
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 30ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT30R0
Fixed Resistor, Metal Oxide Film, 1W, 30ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879352-8
Fixed Resistor, Metal Film, 2W, 30ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB30R0
Fixed Resistor, Carbon Film, 0.25W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000003009JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 30ohm, 9.4868V, 5% +/-Tol, Through Hole Mount
Res Wirewound 30 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 30Ohms -10/ -80ppm/C
30¦¸ ¡À5% 3W -80ppm/¡æ~-10ppm/¡æ 13mm
RESISTOR, WIREWOUND, 30OHM, 3W, 5%; Resistance:30ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:9V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric