Vishay AC01000005609JA100

Fixed Resistor, Wire Wound, 1W, 56ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000005609JA100.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

Upverter

IHS

Farnell

Future Electronics

CAD Models

Download Vishay AC01000005609JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSMF2JT56R0
Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT56R0
Safety Metal Oxide Film 56 Ohms 5% 3W Through Hole Resistor Axial Flame Proof
TE Connectivity / AMP5-1879350-9
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-56R
PNP FIXED RESISTOR Axial Through Hole Resistor ±5% 56Ohm 0.181Diax0.453L 4.60mmx11.50mm
TE Connectivity / AMP5-1879350-9
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP1WSJR-52-56R
Fixed Resistor, Wire Wound, 1W, 56ohm, 7.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000005609JA100 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 56ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Res Wirewound 56 Ohm 5% 1W 100ppm/C to 180ppm/C Conformal AXL Thru-Hole Ammo Pac
Plug In Resistance Axial 56Ω ±5% 1W 100~+180ppm/℃
Ac01 56R 5% A1 Rohs Compliant: Yes
RES, 56R, 5%, 1W, AXIAL, WIREWOUND; Resistance: 56ohm; Product Range: -; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Temperature Coef

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC01000005609JA100.