Vishay 93026-41KS

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 51.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 93026-41KS.

IHS

Datasheet6 pages4 years ago

New Yorker Electronics

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-57.61%

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT140D476K050AT
Cap Tant Solid 47uF 50V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
152D Series 47 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
EXTREME 47UF THT WET MNO2 TANTALUM ELECTROLYTIC CAP,50V DC +/-10%,135D SERIES
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Vishay 93026-41KS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Wet 47uF 60V 10% (5.56 X 13.08mm) Axial 2 Ohm 125C Bulk
CAPACITOR, TANTALUM, 47UF, 60V, AXIAL;
DLA 93026 SuperTan® Wet Tantalum Capacitors
47¦ÌF 2000h@ 125¡ãC ¡À10% 60V 2¦¸@ 120Hz 11.51mm
Tantalum Capacitor, 47Uf, 60V, Axial 10%; Capacitance:47Μf; Voltage(Dc):60V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2Ohm; Failure Rate:-; Ripple Current:1.05A; Product Diameter:5.56Mm Rohs Compliant: No |Vishay 93026-41KS.
CAPACITOR TANT, 47UF, 60V, AXIAL 10%; Pr; CAPACITOR TANT, 47UF, 60V, AXIAL 10%; Product Range:VISHAY TANSITOR - 93026 Series; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:60V; Capacitor Terminals:Axial Leaded; Operating Temperature Max:85°C; ESR:2ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93026-41KS.