Vishay 860-11501

Precision Potentiometers 1-13/16 WW 500ohms 10 turn, Bushing Mt
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark860-11501010

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 860-11501.

element14 APAC

Datasheet4 pages13 years ago
Datasheet4 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Potentiometer, Wire Wound, 2W, 500ohm, 31.6V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 500 OHMS 10 TURNS 536 SERIES
±3% ±20ppm/℃ 5W 500Ω Potentiometers, Variable Resistors ROHS
Potentiometer, Wire Wound, 5W, 500ohm, 3% +/-Tol, 20ppm/Cel
Linear Rotary Potentiometer 500 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40

Descriptions

Descriptions of Vishay 860-11501 provided by its distributors.

Precision Potentiometers 1-13/16 WW 500ohms 10 turn, Bushing Mt
Wirewound Potentiometer; Power Rating:8W; Track Resistance:500ohm; Resistance Tolerance:± 1%; Series:860; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm ;RoHS Compliant: No
POT, WIREWOUND, 500OHM, 1%, 8W; Track Re; POT, WIREWOUND, 500OHM, 1%, 8W; Track Resistance:500ohm; Track Taper:Linear; No. of Turns:10; Shaft Diameter:6.34mm; Shaft Length:20.62mm; Resistance Tolerance:± 1%; Power Rating:8W; Potentiometer Mounting:Panel; No. of Gangs:1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 860-1-1-501
  • 860-11-501