Vishay 595D226X0035R2T

Cap Tant Solid 22uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
$ 5.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D226X0035R2T.

IHS

Datasheet24 pages4 years ago

element14 APAC

Future Electronics

element14

Newark

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
Cap Tant Solid 22uF 35V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.32 Ohm 125C T/R
Cap Tant Solid 22uF 20V Z CASE 20% (7.24 X 2.65 X 2.65mm) SMD 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2813
KYOCERA AVXTPCR226M006R1500
Cap Tant Solid 22uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 1.5 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1611

Descriptions

Descriptions of Vishay 595D226X0035R2T provided by its distributors.

Cap Tant Solid 22uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
595D Series 22 uF ±20 % 35V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 20%; Series:595D; Voltage Rating:35V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; ESR:0.28ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D226X0035-R-2T
  • 595D226X0035R2T.