
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 595D106X9016B2T | 1,509 | 5 | Cut Tape | ||||||||
| DigiKey | 718-1606-1-ND | 3,127 | 1 | Cut Tape | ||||||||
| TTI | 595D106X9016B2T | 2,000 | 2K | Tape & Reel | 19h | |||||||
| Avnet | 595D106X9016B2T | 0 | 2K | 18h | ||||||||
| Future Electronics | 595D106X9016B2T | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay 595D106X9016B2T.
Download Vishay 595D106X9016B2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay 595D106X9016B2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 595D106X9016B2T.