Vishay 564R60GAT10

Cap Ceramic 100pF 6000V X5F 20% (10.2 X 6.1mm) Radial 9.5mm 105°C Bulk
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R60GAT10.

Newark

Datasheet8 pages4 years ago
Datasheet5 pages13 years ago

Farnell

element14

element14 APAC

Verical

Inventory History

3 month trend:
-77.77%

CAD Models

Download Vishay 564R60GAT10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay 564R60GAT10 provided by its distributors.

Cap Ceramic 100pF 6000V X5F 20% (10.2 X 6.1mm) Radial 9.5mm 105°C Bulk
Avnet Japan
564R Series Ø10.2x6.1mm 100 pF 6kV ±20% X5F Lower Voltage Ceramic Disc Capacitor
Cera-Mite High Voltage Ceramic Disc Capacitors 100pF 6Kvolts 20%
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X5F, 7.5% TC, 0.0001uF, Through Hole Mount
CAPACITOR;CERAMIC;CAP 100 PF;TOL 20%;VOL-RTG 6000 VDC;RADIAL;X5F
CAPACITOR CERAMIC, 100PF, 6000V, X5F, 20%, RAD
CERAMIC CAPACITOR, 100PF, 6000V, X5F, 20; CERAMIC CAPACITOR, 100PF, 6000V, X5F, 20%, RADIAL; Capacitance:100pF; Voltage Rating:6kV; Product Range:564R Series; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5F; Lead Spacing:9.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R60GAT10.