
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 564R30TSSD47-ND | 184 | 1 | Bulk | ||||||||
| Newark | 564R30TSSD47 | 0 | 2K | |||||||||
| Avnet | 564R30TSSD47 | 0 | 2K | 1d | ||||||||
| RS (Formerly Allied Electronics) | 564R30TSSD47 | 0 | 1K | Bulk | 4h | |||||||
| TTI Asia | 564R30TSSD47 | Contact | 18h |
Download Vishay 564R30TSSD47 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay 564R30TSSD47 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: