Vishay 564R30TSD15

Cap Ceramic Single 0.0015uF 3000V X7R 10% (12.5 X 4.7mm) Radial Disc 6.4mm 105C Bulk
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30TSD15.

Newark

Datasheet8 pages4 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago

Farnell

Mouser

Inventory History

3 month trend:
-7.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCK05BX152K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Cap Ceramic 0.0015uF 50V X7R 10% Radial 5mm 125°C
KYOCERA AVXCKR06BX152KR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount
KYOCERA AVXSR211C152KAA
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C152KAR
Cap Ceramic 0.0015uF 50V X7R 10% Radial 5.08mm 125°C Bulk
卤10% 50V 1.5nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211C152KAR
Capacitor,Ceramic,1.5nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
KYOCERA AVXSR211C152KARTR1
Capacitor,Ceramic,1.5nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
KYOCERA AVXSR215C152KAATR1
Cap Ceramic 0.0015uF 50V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Vishay 564R30TSD15 provided by its distributors.

Cap Ceramic Single 0.0015uF 3000V X7R 10% (12.5 X 4.7mm) Radial Disc 6.4mm 105C Bulk
1.5NF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 564R SERIES
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
CAPACITOR CERAMIC, 1500PF, 3000V, X7R, 10%, RAD
Cera-Mite High Voltage Ceramic Disc Capacitors 1500pF 3Kvolts 10%
CAPACITOR CERAMIC 1500PF 3000V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:1500pF; Capacitance Tolerance:± 10%; Voltage Rating:3000V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric