Vishay 564R30GAQ27

Cap Ceramic Single 27pF 3000V R3L 20% (8.4 X 4.8mm) Radial Disc 6.4mm 105C Bulk
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAQ27.

IHS

Datasheet8 pages4 years ago

element14 APAC

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
-16.07%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 564R30GAQ27 provided by its distributors.

Cap Ceramic Single 27pF 3000V R3L 20% (8.4 X 4.8mm) Radial Disc 6.4mm 105C Bulk
CAPACITOR, CERAMIC, CAP 27 PF, TOL 20%, VOL-RTG 3000 VDC, RADIAL, R3L
Cera-Mite High Voltage Ceramic Disc Capacitors 270pF 3Kvolts 20% .25LS R3L
CAPACITOR CERAMIC, 27PF, 3000V, N2200, 20%, RAD
CAP,CERAMIC DIS,27PF,3KV; Dielectric Characteristic:R3L; Capacitance:27pF; Capacitance Tolerance:± 20%; Voltage Rating:3kV; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm; Operating Temperature Range:-25°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAQ27.