Vishay 564R30GAQ15

Capacitor, Ceramic, 3000 V, U2J, 0.000015 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAQ15.

IHS

Datasheet5 pages12 years ago

Farnell

element14 APAC

_legacy Avnet

Mouser

Inventory History

3 month trend:
-7.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 15pF 1000V U2J 5% Pad SMD 1206 125C T/R
630V 15pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 15pF 630V U2J 5% Pad SMD 1206 125C Automotive T/R
CAP CER 15PF 2KV U2J 1206 / 15 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)

Descriptions

Descriptions of Vishay 564R30GAQ15 provided by its distributors.

CAPACITOR, CERAMIC, 3000 V, U2J, 0.000015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Cera-Mite High Voltage Ceramic Disc Capacitors 15pF 3Kvolts 20% .25LS U2J
Cap Ceramic 15pF 3000V U2J 20% (8.4 X 4.6mm) Radial 6.4mm 105°C Bulk
Avnet Japan
CAPACITOR;CERAMIC;CAP 15 PF;TOL 20%;VOL-RTG 3000 VDC;RADIAL;U2J
CAPACITOR CERAMIC, 15PF, 3000V, U2J, 20%, RAD
CERAMIC CAPACITOR, 15PF, 3000V, U2J, 20%; CERAMIC CAPACITOR, 15PF, 3000V, U2J, 20%, RADIAL; Capacitance:15pF; Voltage Rating:3kV; Product Range:564R Series; Capacitance Tolerance:± 20%; Dielectric Characteristic:U2J; Lead Spacing:6.4mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAQ15.