Vishay 564R30GAD47

4.7NF 3 Kv DC Ceramic Single Layer Capacitor, Z5U Dielectric Radial 564R Series
$ 2.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAD47.

IHS

Datasheet8 pages4 years ago

Future Electronics

_legacy Avnet

Newark

Arrow Electronics

Inventory History

3 month trend:
-62.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C472M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF Z5U 20% LS=2.54mm
Yageo GroupC315C472M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 4700pF ±20% Z5U
CAP CER 4700PF 300/440VAC / 4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc

Descriptions

Descriptions of Vishay 564R30GAD47 provided by its distributors.

4.7NF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, Z5U DIELECTRIC RADIAL 564R SERIES
Cera-Mite High Voltage Ceramic Disc Capacitors 4700pF 3Kvolts 20% .375LS Z5U
Cap Ceramic 0.0047uF 3000VDC Z5U 20% 15.7 X 5mm RDL 9.5mm Bulk
CAPACITOR CERAMIC, 4700PF, 3000V, Z5U, 20%, RAD
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount
CAPACITOR,CERAMIC DISC,4.7NF, 3KV; Dielectric Characteristic:Z5U; Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:3kV; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:9.5mm; Operating Temperature Range:-10°C to +85°C; No. of Pins:2; Temperature Coefficient:+22%, -56%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAD47.