Vishay 564R30GAD22

2.2NF 3 Kv DC Ceramic Single Layer Capacitor, Z5U Dielectric Radial 564R Series
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAD22.

Inventory History

3 month trend:
+1.33%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C222M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF Z5U 20% LS=2.54mm
CAP CER 2200PF 440VAC Z5U RADIAL / 2200 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc
Yageo GroupC317C222M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 2200pF ±20% Z5U

Descriptions

Descriptions of Vishay 564R30GAD22 provided by its distributors.

2.2NF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, Z5U DIELECTRIC RADIAL 564R SERIES
Cera-Mite High Voltage Ceramic Disc Capacitors 2200pF 3Kvolts 20%
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount
±20% 2.2nF Z5U 3kV Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
Ceramic Capacitor, 2200Pf, 3000V, Z5U, 20%, Radial; Capacitance:2200Pf; Voltage(Dc):3Kv; Capacitance Tolerance:± 20%; Dielectric Characteristic:Z5U; Lead Spacing:6.4Mm; Capacitor Terminals:Radial Leaded; Product Range:564R Series Rohs Compliant: Yes |Vishay 564R30GAD22.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAD22.