Vishay 562R5TSD10

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R5TSD10.

element14

Datasheet5 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.84%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RDE Radial Ceramic Capacitor 0.217Lx0.124W 5.50mmx3.15mm X7R ±10% 1000pF
Cap Ceramic 0.001uF 630V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXSR217C102KARTR1
Cap Ceramic 0.001uF 500V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=2.54mm
KYOCERA AVXCK05BX102K
Cap Ceramic 0.001uF 200V X7R 10% Through Hole 5.08mm 125°C Bag
KYOCERA AVXAR211C102K4R
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211C102KAA
Capacitor, Ceramic; 1000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.125In.T; 0.2In.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Vishay 562R5TSD10 provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
1NF 500 V DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 562R SERIES
562R Series Ø7.4x4mm 1 nF 1 kV ±10 % X7R Lower Voltage Ceramic Disc Capacitor
CAPACITOR CERAMIC 1000PF, 500V, X7R, 10%, RAD
Cera-Mite Low Voltage Ceramic Disc Capacitors 500volts 1000pF 10% .25LS X7R
Cap 0.001uF 500VDC X7R 10% 7.4 X 4mm RDL 6.4mm Bulk
CERAMIC CAPACITOR 1000PF, 500V, X7R, 10%, RADIAL; Capacitance: 1000pF; Voltage(DC): 500V; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Lead Spacing: 6.4mm; Capacitor Terminals: Radial Leaded; Product Range: 562

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562R5TSD10.