Vishay 561R10TCCV56

Cap Ceramic Single 5.6pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105C Bulk
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCV56.

Newark

Datasheet5 pages4 years ago
Datasheet3 pages12 years ago

Farnell

element14 APAC

element14

Arrow Electronics

Inventory History

3 month trend:
-19.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C569D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 5.6pF C0G 0.5pF LS=2.54mm
Yageo GroupC317C569D2G5TA
Radial CERAMIC CAPACITOR ceramic capacitor 200V 5.6pF 30ppm/Cel ppm/C
Cap Ceramic 6pF 100V C0G 0.5pF Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 6pF 100V C0G 0.5pF Radial 5mm 125C Automotive Bulk
Cap Ceramic 6pF 50V C0G 0.5pF Radial 2.5mm 125C Automotive Ammo

Descriptions

Descriptions of Vishay 561R10TCCV56 provided by its distributors.

Cap Ceramic Single 5.6pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105C Bulk
CAPACITOR CERAMIC 5.6PF 1000V, C0G, 0.5pF, RAD
CAPACITOR, CERAMIC, 1000 V, C0G, 0.0000056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
CAPACITOR, CERAMIC, CAP 5.6 PF, TOL 0.5PF, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 5.6pF 5% .25LS NPO
Ceramic Capacitor, Ceramic, 1000V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Through Hole Mount
CERAMIC CAPACITOR 5.6PF 1000V, C0G, 0.5p; CERAMIC CAPACITOR 5.6PF 1000V, C0G, 0.5pF, RADIAL; Capacitance:5.6pF; Voltage Rating:1000V; Product Range:561R Series; Capacitance Tolerance:± 0.5pF; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCV56.