Vishay 561R10TCCV50

Cap Ceramic 5pF 1000V C0G 0.5pF (6.4 X 4mm) Radial 6.4mm 105°C Bulk
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCV50.

IHS

Datasheet5 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+58.26%

CAD Models

Download Vishay 561R10TCCV50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 5pF 100V C0G 0.25pF Radial 5mm 125C Automotive Bulk
Cap Ceramic 5pF 50V C0G 0.25pF Radial 5mm 125C Automotive Ammo
Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive Bulk
KYOCERA AVXSR072A5R0DAATR2
Cap Ceramic 5pF 200V C0G 0.5pF Radial 2.54mm 125°C T/R
Yageo GroupC315C479D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 4.7Pf C0G 0.5Pf Ls=2.54Mm
Yageo GroupC317C479D2G5TA
Cap Ceramic 4.7pF 200V C0G 0.5pF Radial 5.08mm 125C Extreme Low ESR Bulk
Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive AEC-Q200 Ammo

Descriptions

Descriptions of Vishay 561R10TCCV50 provided by its distributors.

Cap Ceramic 5pF 1000V C0G 0.5pF (6.4 X 4mm) Radial 6.4mm 105°C Bulk
Avnet Japan
561R Series Ø6.4 x 4 mm 5 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Through Hole Mount
CAPACITOR, CERAMIC, CAP 5 PF, TOL 0.5PF, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 5pF 5% .25LS NPO
Cap Ceramic 50pF 1000VDC U2J 10% 7.4 X 4mm RDL 6.4
CERAMIC CAPACITOR 5PF 1000V, C0G, 0.5pF,; CERAMIC CAPACITOR 5PF 1000V, C0G, 0.5pF, RADIAL; Capacitance:5pF; Voltage Rating:1000V; Product Range:561R Series; Capacitance Tolerance:± 0.5pF; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCV50.