Vishay 561R10TCCV47

Cap Ceramic Single 4.7pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105C Bulk
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCV47.

IHS

Datasheet5 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C479D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 4.7pF C0G 0.5pF LS=2.54mm
Yageo GroupC317C479D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 4.7pF C0G 0.5pF LS=5.08mm
KYOCERA AVXSR152A4R7DAR
Cap Ceramic 4.7pF 200V C0G 0.5pF Radial 2.54mm 125°C Bulk
Yageo GroupC315C479D5G5TA
GoldMax 300Comm C0G CERAMIC CAPACITOR Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±0.5pF 4.7pF
KYOCERA AVXSR152A4R7DAA
Cap,ceramic,4.7Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No
Multilayer Ceramic Capacitors MLCC - Leaded 5pF 100volts C0G LS=5mm 0.25 pF
KYOCERA AVXSR151A4R7DAA
Cap Ceramic 4.7pF 100V C0G 0.5pF Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Vishay 561R10TCCV47 provided by its distributors.

Cap Ceramic Single 4.7pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105C Bulk
561R Series Ø6.4 x 4 mm 4.7 pF 1000 V C0G/NP0 LS=6.4mm Ceramic Disc Capacitor
CAPACITOR, CERAMIC, 1000 V, C0G, 0.0000047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Cap Ceramic 4.7pF 1000V C0G 0.5pF Through Hole 6.4mm 105°C
Avnet Japan
CAPACITOR, CERAMIC, CAP 4.7 PF, TOL 0.5PF, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 4.7pF 5% .25LS NPO
Ceramic Capacitor, Ceramic, 1000V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount
CAPACITOR, 4.7PF, 1000V, C0G, RAD; Capacitance:4.7pF; Capacitance Tolerance:± 0.5pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Capacitor Case Style:Disc; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCV47.
  • 561R10TCCV47...