Vishay 561R10TCCQ18

Cap Ceramic Single 18pF 1000V C0G 5% (7.4 X 4mm) Radial Disc 6.4mm 105C Bulk
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCQ18.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+12.32%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215A180JAR
Cap Ceramic 18pF 50V C0G 5% Radial 5.08mm 125°C Bulk
卤5% 50V 18pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211A180JAR
Cap Ceramic 18pF 100V C0G 5% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount
Yageo GroupC315C180J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 18pF C0G 5% LS=2.54mm
KYOCERA AVXSR151A180JAR
Cap Ceramic 18pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR211A180JAA
Cap Ceramic 18pF 100V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211A180JAATR1
Cap Ceramic 18pF 100V C0G 5% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Vishay 561R10TCCQ18 provided by its distributors.

Cap Ceramic Single 18pF 1000V C0G 5% (7.4 X 4mm) Radial Disc 6.4mm 105C Bulk
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount
Cap Ceramic 18pF 1000V C0G 5% Through Hole 6.4mm 105°C
Avnet Japan
CAPACITOR CERAMIC 18PF 1000V, C0G, 5%, RAD
CAPACITOR, CERAMIC, CAP 18 PF, TOL 5%, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 18pF 5% .25LS NPO
CERAMIC CAPACITOR 18PF 1000V, C0G, 5%, R; CERAMIC CAPACITOR 18PF 1000V, C0G, 5%, RADIAL; Capacitance:18pF; Voltage Rating:1000V; Product Range:561R Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCQ18.