Vishay 533B1501JC

533 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 3 Turn 1 Gang 500 Ohm 5% Bushing Mount
$ 27.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 533B1501JC.

element14 APAC

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Newark

Inventory History

3 month trend:
-43.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 500ohm, 31.6V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 500 OHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND BUSHING MOUNT 200 KOHMS 5 TURNS POWER 1.5W 535 SERIES
Linear Rotary Potentiometer 500 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Linear Rotary Potentiometer 500 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
User Defined ROHS3Compliant WIRE WOUND Wirewound Potentiometer ±5% 3600° 2W 0.812 20.63mm

Descriptions

Descriptions of Vishay 533B1501JC provided by its distributors.

533 Series 7/8 Inch Multi-Turn Wirewound Potentiometer 3 Turn 1 Gang 500 Ohm 5% Bushing Mount
Potentiometer, Wire Wound, 1W, 500ohm, 22.4V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s)
500¦¸ ¡À5% 1W ¡À20ppm/¡æ 22.4V 39.67mm*22.23mm*26.99mm
Res Wirewound POT 500 Ohm 5% 1W 3(Elec)/3(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
POT 500 OHM 1W WIREWOUND LINEAR
Wirewound Potentiometer, 500 Ohm, 0.05, 1W; Rango De Producto:Serie 533; Resistencia De La Pista:500Ohm; Variación:Linear; Número De Giros:3; Potencia Nominal:1W; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6.34Mm |Vishay 533B1501JC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 533B1501JC.