
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 4N25-X007TCT-ND | 277 | 1 | Cut Tape | ||||||||
| TME | 4N25-X007T | 0 | 1 | 4h | ||||||||
| TTI | 4N25-X007T | 0 | 1K | Tape & Reel | 4d | |||||||
| Newark | 4N25-X007T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | 4N25-X007T | 0 | 1K | 17h |
Download Vishay 4N25-X007T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay 4N25-X007T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: