Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 440LS10UG-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
$ 4.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 440LS10UG-R.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages5 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.861
$ 5.37
Stock
31,225
307,662
Authorized Distributors
5
6
Capacitance
10 nF
10 nF
Dielectric
Y5U
Y5U
Mount
Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
250 V
Tolerance
20 %
20 %
Height
21.6 mm
21.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupC317C103M5U5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
CAP CER 10000PF 250VAC RADIAL / 10000 pF ±20% 250VAC Ceramic Capacitor F Radial, Disc
Yageo GroupC320C103M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20% LS=2.54mm
Yageo GroupC320C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm
KYOCERA AVXSR211E103MAR
卤20% 100V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151E103MAR
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Vishay 440LS10UG-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 760VAC/500VAC Y5U 20%( 21.6 X 5.8mm) Radial Disc 9.5mm 125C Bulk/T/R
Radial Disc CERAMIC CAPACITOR Cera-Mite 440L 760VAC 10000pF ±20% Y5U E
440L Series 10000 pF 760 V X1/Y1 Y5U AC Line Rated Ceramic Disc Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric