Vishay 440LS10-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 440LS10-R.

Upverter

Datasheet9 pages4 years ago

IHS

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+58.03%

CAD Models

Download Vishay 440LS10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.12
$ 5.81
Stock
300,296
8,951
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
Y5U
Y5U
Mount
PCB, Radial, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
-
Tolerance
20 %
20 %
Height
21.6 mm
21.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay 440LS10-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount
CAPACITOR, CERAMIC, CAP 0.01 UF, TOL 20%, VOL-RTG 400/500VAC, RADIAL, X1/Y1, Y5U
Cap Ceramic 0.01uF 400VAC/500VAC Y5U 20% (21.6 X 5.8mm) Radial 9.5mm Bulk
Avnet Japan
440L Series Ø21.6 x 5.8 mm 10 nF 500 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.
Cera-Mite X and Y EMI/RFI Ceramic Disc Capacitors .01uF 20% RAD
Ceramic Capacitor 10nF 250V Y5U Radial Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440LS10-R.
  • 440LS10R