Vishay 440LQ68-R

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 440LQ68-R.

IHS

Datasheet9 pages4 years ago

Newark

Inventory History

3 month trend:
-0.51%

CAD Models

Download Vishay 440LQ68-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXM39014/01-1336V
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupM39014/01-1296
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125C Bulk
KYOCERA AVXM39014/01-1216
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount
KYOCERA AVXCKR05BX680KS
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupM39014/01-1216V
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
Yageo GroupM39014/01-1296V
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125C Bulk

Descriptions

Descriptions of Vishay 440LQ68-R provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount
CAPACITOR CERAMIC 68PF, 250V, X7R, 10%, RAD
Ceramic Disc Capacitors 68pF X7R 10% X1, 400Vac/Y1,500Vac
CAP CER 68PF 760VAC X7R RADIAL
Radial Disc Cera-Mite 440L 500V 68pF ±10% X7R
68pF ¡À10% X7R 760V(AC) 8.4mm*5.6mm*11.6mm
440L X760 Y500VAC 68pF ±10% X5E BULK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440LQ68R