Vishay 36DX263G030BC2A

Cap Aluminum Lytic 26000uF 30V -10% to 75% (52.8 X 108mm) Screw Terminal 1000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 36DX263G030BC2A.

IHS

Datasheet6 pages2 years ago

element14 APAC

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2000-10-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-12
LTD Date2023-10-31

Related Parts

Cornell DubilierDCMC263U050AC2B
Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 50V -10%+75% 1.375x4.125
Cornell DubilierCGS283U025V3C
ALUMINUM ELECTROLYTIC CAPACITOR 28000UF, 25V, +75, -10%, SCREW
Cornell DubilierCGS263U075V4C
Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75%
United Chemi-ConE36D500LPN273UDA5M
SERIES: 36DX; VOLT: 50; CAP: 27000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D101LPC243UDA5M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount
United Chemi-ConE32D750HPC253UEA5M
SERIES: U32D; VOLT: 75; CAP: 25000; DIA X LENGTH: 76X104; PACKAGING: LG

Descriptions

Descriptions of Vishay 36DX263G030BC2A provided by its distributors.

Cap Aluminum Lytic 26000uF 30V -10% to 75% (52.8 X 108mm) Screw Terminal 1000h 85C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 36DX 30V 26000muF -10% +75% 2.079Dia 52.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 26000uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 30volts
CAPACITOR ALUM ELEC 26000UF, 30V, SCREW; Capacitance:26000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:30V; Life Time @ Temperature:1000 hours @ 85°C; Height:105mm; Diameter:51mm; Capacitor Case Style:Can
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:26000µF; Voltage Rating:30VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:BC; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric