Vishay 293D105X0025A2T

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D105X0025A2T.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-01-31
LTD Date2008-03-31

Related Parts

Yageo GroupT491C105M050AT
Solid Tantalum Capacitor 1µF 50V 20% SMD Tape and Reel
KYOCERA AVXTAJC105M050RNJ
Cap Tant Solid 1uF 50V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
KYOCERA AVXTAJB105M035SNJ
Cap Tant Solid 1uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 6.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Yageo GroupT491B105M050AT
Cap Tant Solid 1uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6 Ohm 125C T/R
Cap Tant Solid 1uF 50V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D105X0025A2T provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R
Tantalum Capacitors - Solid SMD 1uF 25volts 20% A case Molded
1206 tantalum capacitor 20% 1muF 25V
Tantalum Capacitor; Tantalum Cap Type:Solid; Capacitance:1uF; Capacitance Tolerance:+/- 20 %; Working Voltage, DC:25V; Package/Case:3216-18; Capacitor Terminals:Surface Mount (SMD, SMT); ESR:7.6ohm; Dissipation Factor:4% RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric