Vishay 25YD47-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0047uF, Through Hole Mount
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 25YD47-R.

Newark

Datasheet7 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay 25YD47-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0047uF, Through Hole Mount
Ø 17.3 x 4.7 mm LS=9.5 mm 4700 pF 400 V ±20% Y5S Radial X1/Y2 Ceramic Disc Capacitor
Cap Ceramic Single Suppression X1/Y2 0.0047uF 400VAC/250VAC Y5S 20% (17.3 X 4.7mm) Radial Disc 9.5mm 125C Bulk
25YD X400 Y250VAC 4700pF±20% Y5S BULK e3
CAP CER 4700PF 400VAC 20% RADIAL
Radial Disc Cera-Mite 25Y 300V 4700pF ±20% Y5S
4.7nF ¡À20% Y5S 400V(AC) 17.3mm*4.7mm*20.5mm
KF 4,7nF300Vac2,5kV20%X1Y2RM9,5
Capacitor Ceramic 4700Pf, 400V, Y5S, 20%, Rad; Capacitance:4700Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:400V; Voltage Rating Y:300V; Capacitor Case/Package:Radial Leaded; Lead Spacing:9.5Mm Rohs Compliant: Yes |Vishay 25YD47-R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YD47R