Vishay 248BBHS0XB25103ML

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 5030
$ 17.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 248BBHS0XB25103ML.

Vishay

Datasheet5 pages1 year ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 6390
Res Conductive Plastic POT 10K Ohm 20% 1/40W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Through Hole
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 10V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
ROHS3Compliant Active Potentiometer 2012 Rheostat 20% 500mW 12.7mm 125C

Descriptions

Descriptions of Vishay 248BBHS0XB25103ML provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 5030
248 B BH S 0 X BO50 10K 20% L e3
10K¦¸ ¡À20% 500mW ¡À500ppm/¡æ 29.82mm*13.11mm
POTENTIOMETER, 10K; Track Resistance:10kohm; Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:248; Power Rating:250mW; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; Resistor Element ;RoHS Compliant: Yes
POTENTIOMETER, 10K; Track Resistance:10kohm; Track Taper:Logarithmic; No. of Turns:1; Shaft Diameter:3.18mm; Shaft Length - Metric:19.1mm; Resistance Tolerance:± 20%; Power Rating:250mW; Potentiometer Mounting:PCB; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (18-Jun-2012); Dielectric Strength VAC:750V; Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; End Resistance:2ohm; External Depth:7.6mm; External Length / Height:12.7mm; External Width:12.7mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Through Hole; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:750V; Resistance:10kohm; Resistor Element Material:Variable Rotary Conductive Plastic; Rotation Electrical Angle:265°; Rotation Mechanical Angle:295°; Series:248

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric