Vishay 248BBHS0XB25103MA

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 248BBHS0XB25103MA.

Vishay

Datasheet5 pages1 year ago

IHS

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-24.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance 0.5W Max
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay 248BBHS0XB25103MA provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
248 Series 12.7 mm 10 kOhm ± 20% 0.5 W Conductive Plastic Cermet Potentiometer
Lead Free ROHS3Compliant Active Conductive Plastic Rotary Potentiometer 20% 500mW 12.7mm 125C
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (24.85 X 12.7 X 13.11mm) Pin Panel Mount/Through Hole Bulk
POTENTIOMETER, 10K; Track Resistance:10kohm; Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:248; Power Rating:500mW; Adjustment Type:Shaft; Resistor Element Material:Variable Rotary Conductive Plastic; Dielectric ;RoHS Compliant: Yes
POTENTIOMETER, 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:248; Power Rating:500mW; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Conductive Plastic; Case Style:PCB Mount; Dielectric Strength, VAC:750V; Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; End Resistance:2ohm; External Depth:7.6mm; External Length / Height:12.7mm; External Width:12.7mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Max Operating Temperature:125°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:750V; Resistance:10kohm; Rotation Electrical Angle:265°; Rotation Mechanical Angle:295°; Shaft Length - Metric:19.05mm; Temperature Coeff. -:1000ppm/°C; Temperature Coefficient:± 1000ppm/°C; Tempperature Coeff. +:1000ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric