Vishay 2222 021 35689

Capacitor Alum Elec 68UF, 16V, 20%, Axia
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2222 021 35689.

Newark

Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago

element14

DigiKey

Descriptions

Descriptions of Vishay 2222 021 35689 provided by its distributors.

CAPACITOR ALUM ELEC 68UF, 16V, 20%, AXIA
CAPACITOR ALUM ELECT 68UF, 16V, AXIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:3.8ohm; Life Time @ Temperature:500 hours @ 85°C; Height:10mm; Diameter:4.5mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:68µF; Voltage Rating:16V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222202135689