Vishay 1N5251C-TR

Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5251C-TR.

IHS

Datasheet6 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diode Zener Single 22V 2% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 22V 2% 500mW Automotive 2-Pin DO-35 T/R
Zener Diode Single 18V 2% 50Ohm 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of Vishay 1N5251C-TR provided by its distributors.

Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode Single 22V 2% 29Ohm 500mW 2-Pin DO-35 T/R
Zener Diodes 22 Volt 0.5W 2%
ZENER DIODE DO35
ZENER DO-35 .5W 22V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric