
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1N4757A-TR | 25,000 | 5K | 2d | ||||||||
| Arrow Electronics | 1N4757A-TR | 5,000 | 25K | |||||||||
| Verical | 1N4757A-TR | 5,000 | 5K | |||||||||
| DigiKey | 1N4757AVSCT-ND | 30,290 | 1 | Cut Tape | ||||||||
| TTI | 1N4757A-TR | 0 | 25K | Tape & Reel | 3h |
Download Vishay 1N4757A-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay 1N4757A-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: