Vishay 18A11B10

Industrial Motion Position Sensors 22MM 15TURNS DIAL 1/4 SHAFT
$ 23.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 18A11B10.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages13 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-97.21%

Descriptions

Descriptions of Vishay 18A11B10 provided by its distributors.

Industrial Motion Position Sensors 22MM 15TURNS DIAL 1/4 SHAFT
Vishay 18A11B10 16-1-11 22.2mm 15 Turn Counting Dial
ACC POT Turns-Counting Dial for Precision Potentiometers 15 Turns 22.2 mm Diameter Satin chrome Panel Mount
SCALE DIAL 0.25" 15 TURN METAL
COUNTING DIAL, 15 TURN, 22.2MM; Accessory Type:Counting Dial; Series:18; For Use With:Precision Potentiometers / Rotating Devices upto 15 turns; No. of Turns:15; Applications:15 Turns Precision Potentiometers or Other Rotating Devices; External Depth:22.2mm; External Diameter:22.2mm; Fixing Hole Diameter:2mm; Material:Satin chrome, black markings; Max Operating Temperature:85°C; Min Temperature Operating:-20°C; Panel Cut-out Diameter:9.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18-A-11-B10