Vishay 14810F0GJSX10103KA

POTENTIOMETER, SINGLE 0.5W 10K; Track Resistance: 10kohm; Track Taper: Linear; No.
$ 10.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 14810F0GJSX10103KA.

IHS

Datasheet5 pages8 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-44.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROHS3Compliant Active Potentiometer Tin Rheostat 10% 500mW 350V 12.5mm
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3386P-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay 14810F0GJSX10103KA provided by its distributors.

POTENTIOMETER, SINGLE 0.5W 10K; Track Resistance:10kohm; Track Taper:Linear; No.
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
ROHS3Compliant Active Potentiometer Tin Rotary Potentiometer 10% 500mW 350V 12.5mm
Res Conductive Plastic POT 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole
Avnet Japan
POTENTIOMETER, SINGLE 0.5W 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V ac; Series:148; Power Rating:500mW; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; Resistor Element Type:Conductive Plastic; Dielectric Strength, VAC:750V; End Resistance:4ohm; Max Operating Temperature:120°C; Min Temperature Operating:-40°C; Operating Temperature Range:-40°C to +120°C; Resistance:10kohm; Rotation Electrical Angle:240°; Rotation Mechanical Angle:300°; Temperature Coeff. -:1000ppm/°C; Temperature Coefficient:± 1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Termination Type:Radial Leaded; Thread Size:1/4 32-UNEF; Tolerance, +:10%; Tolerance, -:10%; Shaft Diameter:6.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric