Sprague 225P33491XD3

Cap Film 0.33uF 100V PET 10% (20.32 X 13.21 X 19.56mm) Radial 9.525mm 85°C
$ 1.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague 225P33491XD3.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sprague 225P33491XD3 provided by its distributors.

Cap Film 0.33uF 100V PET 10% (20.32 X 13.21 X 19.56mm) Radial 9.525mm 85°C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 8052
Capacitor Polyester Film 0.33Uf, 100V, 10%, Radial
CAPACITOR, 0.33 UF, 100 VDC/70 VAC, +/- 10%, 0.75% (MAX.) @ +25 C, -55 TO +85 C
CAPACITOR POLY FILM 0.33UF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE