Vishay Specialty Capacitors 715P222516LD3

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Specialty Capacitors 715P222516LD3.

IHS

Datasheet7 pages14 years ago

Newark

_legacy Avnet

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-01-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay Specialty Capacitors 715P222516LD3 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 1600V PP 5% (12.7 X 33.02mm) Radial 18.263mm
Capacitor; 0.0022 uF; 1600 WVDC; + 5%; Hockey Crimped; 0.1; 400000 Megohms
CAPACITOR PP FILM, 2200PF, 1600V, 5%, RADIAL
CAPACITOR PP FILM 2200PF, 1.6KV, RADIAL; Capacitance:0.0022µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:1600V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay Specialty Capacitors has several brands around the world that distributors may use as alternate names. Vishay Specialty Capacitors may also be known as the following names:

  • VISHAY SPECIAL BUY