Vishay WSR2R3650FEK

Fixed Resistor, Metal Strip, 2W, 0.365ohm, 0.854V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R3650FEK.

IHS

Datasheet4 pages7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.4ohm, 0.8944V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627
Fixed Resistor, Metal Strip, 2W, 0.39ohm, 0.8832V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.33 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.4ohm, 0.8944V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627
Fixed Resistor, Metal Strip, 2W, 0.33ohm, 0.8124V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.4ohm, 0.8944V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627

Descriptions

Descriptions of Vishay WSR2R3650FEK provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.365ohm, 0.854V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.365 OHM 1% 2W 4527
WSR-2 .365 1% EK e2
Current Sense Resistor; Power Rating:2W; Resistance:0.365ohm; Resistance Tolerance:± 1%; Series:WSR; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric