Vishay WSR2R2500FEK

Fixed Resistor, Metal Strip, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R2500FEK.

IHS

Datasheet4 pages7 years ago

Newark

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.24ohm, 0.6928V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 270M Ohm 1% 2W 75Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 2W, 0.232ohm, 0.681V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 0.249 Ohm 1% 2W ±90ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSR2R2500FEK provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.25 OHM 1% 2W 4527
WSR-2 .25 1% EK e2
Current Sense Resistors; Power Rating:2W; Resistance:0.25ohm; Resistance Tolerance:± 1%; Series:WSR; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric