Vishay WSLT39214L000FEA

Smd Current Sense Resistors, Aec-Q200 Wslt3921 Series, 0.004 Ohm, 3 W, 1%, 3921 [1052 Metric]
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT39214L000FEA.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Metal Strip Resistor Wide Terminal Low Value 0.004Ohm 2W ± 1% Surface Mount T/R

Descriptions

Descriptions of Vishay WSLT39214L000FEA provided by its distributors.

Smd Current Sense Resistors, Aec-Q200 Wslt3921 Series, 0.004 Ohm, 3 W, 1%, 3921 [1052 Metric]
Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/C Bare Metal Pad SMD Automotive
Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.11V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
CURRENT SENSE RES, 0R004, 1%, 3 W, 3921; Resistance: 0.004ohm; Product Range: WSLT3921 Series; Resistor Case Style: 3921 [1052 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric