Vishay WSL2010R0250FEK18

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0250FEK18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2010 0.025 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.025ohm, 0.1369V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.025 Ohm 1% 0.75W(3/4W) ±1200ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1CFR025U
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.00025ohm, 0.7071V, 1% +/-Tol, Surface Mount, 1020
500mW Thin Film Resistor ±50ppm/℃ ±1% 25mΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, 0.5W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay WSL2010R0250FEK18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.025 OHM,1% TOL, PB-FREE, BULK, HIGH POWER
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.025ohms 1%
Current Sense Resistors; Power Rating:500mW; Resistance:0.025ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric