
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | RNC60H4222FSB14 | 300 | 100 | Box | 10h | |||||||
| New Yorker Electronics | RNC60H4222FSB14 | 0 | 1K | 16h | ||||||||
| RS (Formerly Allied Electronics) | RNC60H4222FSB14 | 0 | 100 | Bulk | 21h | |||||||
| QUARKTWIN TECHNOLOGY LTD | RNC60H4222FSB14 | Contact | >1wk | |||||||||
| SD Chips | RNC60H4222FSB14 | Contact | Bulk | >1wk |
Download datasheets and manufacturer documentation for Vishay RNC60H4222FSB14.
Download Vishay RNC60H4222FSB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RNC60H4222FSB14 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RNC60H4222FSB14.