Vishay RN55D4022F

Fixed Resistor, Metal Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D4022F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay RN55D4022F provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Metal Film;Res 40.2 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Military
Metal Film Resistor; Power Rating:125mW; Resistance:40.2kohm; Resistance Tolerance:± 1%; Series:RN(CMF); Operating Temperature Range:-65°C to +175°C; Resistor Element Material:Metal Film; Voltage Rating:200V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN55D-4022F