
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | RN55C2582BB14 | 0 | 5K | 1h | ||||||||
| Avnet | RN55C2582BB14 | 0 | 100 | 19h | ||||||||
| Mouser | 71-RN55C2582B | 317 | 1 | Bulk | ||||||||
| Esaler Electronic | RN55C2582BB14 | 100 | 2d | |||||||||
| UnikeyIC | RN55C2582BB14 | 317 | 2 | Cut Tape | 2d |
Download Vishay RN55C2582BB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RN55C2582BB14 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: