Vishay M55342H08B1E91RTS

Fixed Resistor, Thin Film, 0.8W, 1910ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
$ 4.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342H08B1E91RTS.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 4.558
$ 3.176
Stock
17,087
13,749
Authorized Distributors
2
2
Resistance
1.91 kΩ
1.91 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
800 mW
800 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay M55342H08B1E91RTS provided by its distributors.

Fixed Resistor, Thin Film, 0.8W, 1910ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
M55342H 50PPM 2010 1.91K 1% R TS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric