Vishay CW02C180R0JE70

Fixed Resistor, Wire Wound, 2.5W, 180ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02C180R0JE70.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite43J180E
Fixed Resistor, Wire Wound, 3W, 180ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSPF3JA180R
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 500V, 5% +/-Tol, -200,350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-7
Fixed Resistor, Metal Film, 3W, 180ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 180ohm, 35.4965V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 180ohm, 13.4164V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625888-2
Fixed Resistor, Metal Oxide Film, 2W, 180ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02C180R0JE70 provided by its distributors.

Fixed Resistor, Wire Wound, 2.5W, 180ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 180 OHM 5% 3.25W SILICONE WW
CW-2C 180 5% E70 e3
Wirewound Resistor, 180 Ohm, 2.5W, 5%, Full Reel; Resistance:180Ohm; Product Range:Cw Series; Power Rating:2.5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay CW02C180R0JE70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric