Vishay CW02B39R00JE70

Fixed Resistor, Wire Wound, 3W, 39ohm, 10.817V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B39R00JE70.

IHS

Datasheet3 pages8 years ago

Farnell

Newark

element14 APAC

New Yorker Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 40ohm, 10.9545V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC03000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 3 W,5%, AC Series
RES 39 OHM 3W 5% AXIAL
Ohmite43J39R
Fixed Resistor, Wire Wound, 3W, 39ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879354-1
Fixed Resistor, Metal Film, 3W, 39ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsWRF3JT36R0
Fixed Resistor, Wire Wound, 3W, 36ohm, 10.3923V, 5% +/-Tol, 900ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B39R00JE70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 39ohm, 10.817V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
WIREWOUND RESISTOR, 39 OHM, 3W, 5%
RES 39 OHM 5% 3.75W SILICONE WW
RESISTOR, WIREWOUND, 39OHM, 3W, 5%; Resistance:39ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded
Wirewound Resistor, 39 Ohm, 3W, 5%; Resistance:39Ohm; Product Range:Cw Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Diameter:4.78Mmrohs Compliant: Yes |Vishay CW02B39R00JE70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric