Vishay 2222 118 19689

Aluminum Electrolytic Capacitor; Capacitor Type: High Temperature; Capacitance: 68µF; Voltage Rating: 100V;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2222 118 19689.

Newark

Datasheet11 pages14 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago

element14

DigiKey

Descriptions

Descriptions of Vishay 2222 118 19689 provided by its distributors.

Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:68µF; Voltage Rating:100V; Termination Type:Axial Leaded; Capacitance Tolerance:± 20%; Features:High-Temperature; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222211819689